Phoenix Contact 4 Core Power Cable, Grey, Black 1.5mm² 85 °C, 3.3 m PUR
- RS Stock No.:
- 629-589
- Mfr. Part No.:
- 1425405
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$85.93
(exc. GST)
$94.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 91 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $85.93 |
| 10 + | $79.05 |
*price indicative
- RS Stock No.:
- 629-589
- Mfr. Part No.:
- 1425405
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3.3m | |
| Outside Diameter | 7.4mm | |
| Jacket Material | PUR | |
| Voltage | 690V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | UL 758/1581, DIN EN 50267 2 1, DIN EN 60332 2 2, UL 94 V-0, cUL, DIN EN 60811 404, VDE 0282 section 10, UL, REACH, RoHS, IEC 61076 2 111, cULus | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Flame resistance according to DIN EN, UL 758/1581 FT2, DIN EN, Halogen Free | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3.3m | ||
Outside Diameter 7.4mm | ||
Jacket Material PUR | ||
Voltage 690V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals UL 758/1581, DIN EN 50267 2 1, DIN EN 60332 2 2, UL 94 V-0, cUL, DIN EN 60811 404, VDE 0282 section 10, UL, REACH, RoHS, IEC 61076 2 111, cULus | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Flame resistance according to DIN EN, UL 758/1581 FT2, DIN EN, Halogen Free | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Grey, Black Polyurethane 85 °C
- Phoenix Contact SAC Grey, Black Polyurethane 85 °C
- Phoenix Contact SAC Grey, Black Polyurethane 85 °C
- Phoenix Contact 14149 Grey, Black Polyurethane 85 °C
- Phoenix Contact SAC Grey, Black Polyurethane 85 °C
- Phoenix Contact 0-PUR/M12FSS PE 4 m 3 Core Power Cable Black Polyurethane 85 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
