RS PRO HO5VV-F / 3184Y, 100 m 4 Core Power Cable, White Polyvinyl Chloride 70 °C
- RS Stock No.:
- 606-154
- Brand:
- RS PRO
N
Subtotal (1 reel of 100 metres)*
$252.54
(exc. GST)
$277.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $252.54 | $2.525 |
*price indicative
- RS Stock No.:
- 606-154
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 500 V | |
| Minimum Operating Temperature | -15°C | |
| Cable CSA | 0.75 to 2 mm² | |
| Standards/Approvals | RoHS, BASEC, BS EN 50525-2-11 | |
| Conductor Material | Copper | |
| Series | HO5VV-F / 3184Y | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour White | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 500 V | ||
Minimum Operating Temperature -15°C | ||
Cable CSA 0.75 to 2 mm² | ||
Standards/Approvals RoHS, BASEC, BS EN 50525-2-11 | ||
Conductor Material Copper | ||
Series HO5VV-F / 3184Y | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- GB
H05VV-F 4C 0.75mm2 PVC
The RS Pro Ordinary duty flexible cords are used in applications where mechanical stresses and damage risks are minimal, making them ideal for small to medium-sized equipment in domestic, commercial, and light industrial settings, such as vacuum cleaners, toasters, washing machines, refrigerators, dryers, and televisions. These cords are manufactured using copper that has been validated and third-party verified to ensure a CO2 per kg ratio of less than 1.7:1 (CO2:Cu), significantly lower than the global average of more than 4.5:1 (CO2:Cu) its resulting in a reduced environmental impact, with over 2.5 times less CO2 emissions than conventional copper.
Lower carbon footprint
Manufactured using copper with less than 1.7kg CO2 per kg as opposed to the global average of copper which is more than 4.5kg CO2 per kg
BASEC Approved
Related links
- RS PRO HO5VV-F / 3184Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3184Y Black Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3184Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3184Y Black Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3182Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3183Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / H3185Y White Polyvinyl Chloride 70 °C
- RS PRO HO5VV-F / 3183Y White Polyvinyl Chloride 70 °C
