RS Better World

RS PRO HO5VV-F / 3184Y 4 Core Power Cable, White 0.75mm², 2 mm² 70 °C, 50 m PVC

Subtotal (1 reel of 50 metres)*

$167.21

(exc. GST)

$183.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$167.21$3.344

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-152
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

4

Jacket Colour

White

Cable Length

50m

Jacket Material

PVC

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Plain

Cable CSA

0.75mm², 2mm²

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Maximum Operating Temperature

70°C

Conductor Material

Annealed Copper

Series

HO5VV-F / 3184Y

COO (Country of Origin):
GB

RS PRO 0.75 mm² Flexible Cable, 50 m


This RS PRO flexible cable is designed for a variety of electrical applications requiring reliable and efficient power transmission. With a length of 50 metres, it is Ideal for installations where flexibility and durability are essential. The cable's annealed copper conductor ensures excellent conductivity, making it suitable for both residential and industrial environments.

Features and Benefits


Annealed Copper Conductor: Provides superior electrical conductivity and flexibility
Polyvinyl Chloride Jacket: Offers robust protection against environmental factors
4 Cores: Supports multiple connections and applications
Temperature Range -15 °C to 70 °C: Suitable for diverse operating conditions
Voltage Rating of 500 V: Ensures compatibility with high-voltage systems
Plain Conductor Type: Simplifies installation and maintenance
White Jacket Colour: Enhances visibility and identification

Applications


Electrical installations
Industrial machinery
Residential wiring
Control panels

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy