RS Better World

RS PRO HO5VV-F / H3185Y 5 Core Power Cable, White 1mm², 2 mm² 70 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

$564.56

(exc. GST)

$621.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$564.56$5.646

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-085
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

5

Jacket Colour

White

Cable Length

100m

Jacket Material

PVC

Voltage

500V

Conductor Type

Plain

Minimum Operating Temperature

-15°C

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Cable CSA

1mm², 2mm²

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Maximum Operating Temperature

70°C

Series

HO5VV-F / H3185Y

Conductor Material

Annealed Copper

COO (Country of Origin):
GB

RS PRO 1 mm² Flexible Cable, 5 Core


This RS PRO flexible cable is designed for reliable electrical connections in various industrial and commercial applications. With a 1 mm² cross-sectional area and a length of 100 metres, it is Ideal for installations requiring flexibility and durability. The cable is constructed with annealed copper conductors and a robust PVC jacket, ensuring excellent conductivity and protection.

Features and Benefits


Annealed Copper Conductors: Provides superior electrical conductivity and flexibility
Polyvinyl Chloride Jacket: Offers excellent insulation and protection against environmental factors
5 Core Design: Suitable for multi-purpose electrical applications
Temperature Range -15 °C to 70 °C: Ensures performance in a variety of environments
Voltage Rating 500 V: Suitable for medium voltage applications
Plain Conductor Type: Simplifies installation and connection
32/0.2 Core Strands: Enhances flexibility and ease of handling
White Jacket Colour: Ideal for easy identification and aesthetic integration

Applications


Industrial machinery
Commercial electrical installations
Control panels
Building wiring

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy