RS Better World

RS PRO HO5VV-F / H3185Y 5 Core Power Cable, Black 1.5mm², 2 mm² 70 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

$783.41

(exc. GST)

$861.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$783.41$7.834

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-087
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black

Cable Length

100m

Jacket Material

PVC

Voltage

500V

Conductor Type

Plain

Minimum Operating Temperature

-15°C

Cable CSA

1.5mm², 2mm²

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Maximum Operating Temperature

70°C

Series

HO5VV-F / H3185Y

Conductor Material

Annealed Copper

COO (Country of Origin):
GB

RS PRO 1.5 mm² Flexible Cable, 5 Core


This RS PRO flexible cable is designed for reliable electrical connections in various industrial and commercial settings. With a 1.5 mm² cross-sectional area and 5 cores, it is Ideal for applications requiring flexibility and durability. The cable's PVC jacket ensures protection against environmental factors, making it suitable for both indoor and outdoor use.

Features and Benefits


Annealed Copper Conductor: Provides excellent conductivity and flexibility
Polyvinyl Chloride Jacket: Offers robust protection against wear and environmental conditions
Plain Conductor Type: Ensures ease of installation and reliable performance
30/0.25 Core Strands: Enhances flexibility and durability
Temperature Range -15 °C to 70 °C: Suitable for a wide range of operating environments
Voltage Rating 500 V: Supports medium voltage applications
Black Jacket Colour: Ideal for discreet installations

Applications


Industrial machinery
Commercial electrical installations
Control panels
Power distribution systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy