RS Better World

RS PRO HO5VV-F / H3185Y 5 Core Power Cable, Black 1.5mm², 2 mm² 70 °C, 50 m PVC

Subtotal (1 reel of 50 metres)*

$400.20

(exc. GST)

$440.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$400.20$8.004

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-086
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black

Cable Length

50m

Jacket Material

PVC

Voltage

500V

Conductor Type

Plain

Minimum Operating Temperature

-15°C

Standards/Approvals

BASEC, BS EN 50363-3, BS EN 50363-4-1, BS EN 50525-2-11 Clause 4.2, BS EN 60228, BS7671 IET, RoHS

Cable CSA

1.5mm², 2mm²

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Maximum Operating Temperature

70°C

Series

HO5VV-F / H3185Y

Conductor Material

Annealed Copper

COO (Country of Origin):
GB

RS PRO 1.5 mm² Flexible Cable, 50 m Length


This RS PRO flexible cable is designed for reliable electrical connections in various industrial environments. With a conductor MADE from annealed copper, it ensures excellent conductivity and durability. The cable is Ideal for installations requiring flexibility and resilience, making it suitable for both indoor and outdoor applications.

Features and Benefits


Annealed Copper Conductor: Provides superior electrical conductivity and durability
Polyvinyl Chloride Jacket: Offers protection against environmental factors and mechanical stress
Five Cores: Supports multiple electrical connections in a single cable
Operating Temperature Range -15 °C to 70 °C: Suitable for diverse environmental conditions
Voltage Rating of 500 V: Ensures compatibility with a wide range of electrical systems
Plain Conductor Type: Facilitates easy installation and connection
30/0.25 Core Strands: Enhances flexibility and ease of handling
Black Jacket Colour: Ideal for discreet installations

Applications


Industrial machinery
Electrical installations
Control panels
Building wiring

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy