Kabeltronik 3 Core Mains Power Cable, Black 1.5mm² 60 °C, 100 m Silicone
- RS Stock No.:
- 534-237
- Distrelec Article No.:
- 301-10-190
- Mfr. Part No.:
- 672315000
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$860.91
(exc. GST)
$947.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $860.91 | $8.609 |
*price indicative
- RS Stock No.:
- 534-237
- Distrelec Article No.:
- 301-10-190
- Mfr. Part No.:
- 672315000
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Mains Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Silicone | |
| Outside Diameter | 11.9mm | |
| Voltage | 450V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Cable CSA | 1.5mm² | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Mains Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Silicone | ||
Outside Diameter 11.9mm | ||
Voltage 450V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
Cable CSA 1.5mm² | ||
Conductor Material Copper | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The cable type H07RN-F with 3 cores and 1.5 mm² dimension is a flexible rubber insulated cable suitable for various applications.
Fine stranded copper conductor ensures reliable conductivity
Elastomeric mixture core insulation for durability
Colours of conductor are according to VDE standards
Oil resistant coating for longevity
Flame resistant properties for safety
Operational voltage of 450/750V for versatility
Related links
- Kabeltronik Mains 1.5 mm² 3 Core Mains Power Cable 100m
- Kabeltronik H05-RRF Black Elastomer 60 °C
- Kabeltronik H07RN-F Black Rubber 60 °C
- RS PRO White Cross Linked Polyethylene 85 °C
- RS PRO White Cross Linked Polyethylene 85 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
- Lapp H05-RRF Black Rubber Power Cable 60 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
