Kabeltronik H07RN-F 3 Core Electrical Cable, Black 2.5mm² 60 °C, 100 m Rubber
- RS Stock No.:
- 349-519
- Mfr. Part No.:
- 672325000
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$962.29
(exc. GST)
$1,058.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $962.29 | $9.623 |
*price indicative
- RS Stock No.:
- 349-519
- Mfr. Part No.:
- 672325000
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Electrical Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Rubber | |
| Voltage | 750V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Cable CSA | 2.5mm² | |
| Series | H07RN-F | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Electrical Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Rubber | ||
Voltage 750V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
Cable CSA 2.5mm² | ||
Series H07RN-F | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
The Kabeltronik Mains Cable is designed for fixed and mobile installations in both indoor and outdoor environments. Its durable jacket ensures flexibility and resistance to mechanical stress, oils, and weather conditions. With a voltage rating of 450/750V, it is ideal for industrial and professional applications requiring reliable and robust performance.
Black jacket colour
100 m wire
Silicone Rubber Insulation Material
Unshielded
Related links
- Kabeltronik H07RN-F Black Rubber 60 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
