Phoenix Contact SAC 2.5 mm² 4 Core Power Cable, Black/Grey Polyurethane PUR, 10m
- RS Stock No.:
- 519-027
- Mfr. Part No.:
- 1425076
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-027
- Mfr. Part No.:
- 1425076
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cross Sectional Area | 2.5 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black/Grey | |
| Length | 10m | |
| Armoured | No | |
| Sheath Material | Polyurethane PUR | |
| Maximum Operating Temperature | +80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cross Sectional Area 2.5 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black/Grey | ||
Length 10m | ||
Armoured No | ||
Sheath Material Polyurethane PUR | ||
Maximum Operating Temperature +80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is expertly crafted to ensure optimal performance for direct current applications up to 16 A and 63 V. The cable features a robust 4-position design, making it ideal for demanding environments. With a length of 10 metres and halogen-free PUR insulation, it guarantees durability and safety in various setups. The cable comes equipped with a free cable end on a straight M12 socket, offering versatility for different connection needs. Engineered with advanced materials, including a flame-resistant outer sheath, it is not only functional but also meets stringent safety standards, making it suitable for industrial use.
Flame-resistant properties provide additional safety in critical applications
IP65/IP67 ratings ensure protection against dust and moisture
Compatible with a variety of accessories for enhanced functionality
Related links
- Phoenix Contact SAC 2.5 mm² 4 Core Power Cable 10m
- Phoenix Contact SAC 1.5 mm² 4 Core Power Cable 10m
- Phoenix Contact 0-PUR/M12FRT Black/Grey Polyurethane PUR, 10m
- Phoenix Contact 0-PUR Black/Grey Polyurethane PUR, 10m
- Phoenix Contact 0-PUR/M12FRL Black/Grey Polyurethane PUR, 10m
- Phoenix Contact SAC 2.5 mm² 4 Core Power Cable 1.5m
- Phoenix Contact SAC 2.5 mm² 4 Core Power Cable 3m
- Phoenix Contact 0-105/M12FRL Black/Grey Polyurethane PUR, 10m
