Phoenix Contact 14250, 10 m 4 Core Power Cable, Grey, Black Polyurethane 80 °C
- RS Stock No.:
- 519-011
- Mfr. Part No.:
- 1425032
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-011
- Mfr. Part No.:
- 1425032
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 10m | |
| Outside Diameter | 6.75 mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 4 x 1.5 mm² | |
| Standards/Approvals | IEC 61076-2-111, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN VDE 0472, DIN EN 60811-404, EAC, RoHS, cUL Listed, UL 758/1581, UL 758/1581 FT2, UL Listed | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 10m | ||
Outside Diameter 6.75 mm | ||
Jacket Material Polyurethane | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 4 x 1.5 mm² | ||
Standards/Approvals IEC 61076-2-111, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN VDE 0472, DIN EN 60811-404, EAC, RoHS, cUL Listed, UL 758/1581, UL 758/1581 FT2, UL Listed | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to enhance electrical connectivity while ensuring reliability and safety in varied applications. Designed with a robust 4-position configuration, this cable features an angled M12 plug for seamless connection. The halogen-free PUR material not only ensures resilience against harsh environmental conditions but also complies with stringent safety standards. With a cable length of 10 metres, it is perfectly suited for direct current applications up to 12 A and can withstand temperatures ranging from -50°C to 80°C. The well-thought-out design incorporates a unique L-coding to prevent mismatching, making it a highly dependable choice for automation and industrial applications.
Resistant to oils and microbes, promoting reliability in diverse conditions
Designed to withstand extreme temperatures, making it suitable for various applications
Electrically tested components ensure 100% reliability for users
Ideal for automation and control cabinet applications, streamlining connectivity
