Phoenix Contact SAC 2.5 mm² 4 Core Power Cable, Black/Grey Polyurethane PUR, 1.5m
- RS Stock No.:
- 519-026
- Mfr. Part No.:
- 1425073
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-026
- Mfr. Part No.:
- 1425073
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cross Sectional Area | 2.5 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black/Grey | |
| Length | 1.5m | |
| Armoured | No | |
| Sheath Material | Polyurethane PUR | |
| Maximum Operating Temperature | +80°C | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cross Sectional Area 2.5 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black/Grey | ||
Length 1.5m | ||
Armoured No | ||
Sheath Material Polyurethane PUR | ||
Maximum Operating Temperature +80°C | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable embodies the ideal solution for powering your devices with reliability and efficiency. Designed specifically for demanding industrial environments, this power cable ensures impressive performance and robustness. Constructed from halogen-free PUR material, it is not only resilient against harsh conditions but also environmentally friendly. With its M12 socket connectivity and L-coding, it ensures a secure and unmatched plug-in connection. The cable is certified for voltages up to 63 V DC, making it an excellent choice for a wide range of applications.
Offers superior insulation resistance, maintaining performance even in harsh conditions
Certifications ensure compliance with international standards for quality and safety
Lightweight yet durable construction promotes simple installation and handling
Ideal for high-insertion cycles, ensuring longevity and reduced replacement costs
Related links
- Phoenix Contact SAC 2.5 mm² 4 Core Power Cable 1.5m
- Phoenix Contact 5-PUR/M12FRL Black/Grey Polyurethane PUR, 1.5m
- Phoenix Contact 5-PUR Black/Grey Polyurethane PUR, 1.5m
- Phoenix Contact 5-PUR/FSL Black/Grey Polyurethane PUR, 1.5m
- Phoenix Contact SAC 1.5 mm² 4 Core Power Cable 1.5m
- Phoenix Contact SAC Unshielded 2.5 mm² 5 Core Power Cable Grey Polyurethane PUR, 1.5m
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable Grey Polyurethane PUR, 1.5m
- Phoenix Contact SAC 2.5 mm² 5 Core Power Cable 1.5m
