Phoenix Contact 0-PUR/M12FRL, SAC-4P- 3 Power 4 x 2.5 mm² 4 Core Power Cable, Black/Grey Polyurethane PUR, 3m
- RS Stock No.:
- 496-462
- Mfr. Part No.:
- 1425078
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-462
- Mfr. Part No.:
- 1425078
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cross Sectional Area | 4 x 2.5 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black/Grey | |
| Length | 3m | |
| Armoured | No | |
| Cable Type | Power | |
| Sheath Material | Polyurethane PUR | |
| Maximum Operating Temperature | +80°C | |
| Series | 0-PUR/M12FRL, SAC-4P- 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cross Sectional Area 4 x 2.5 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black/Grey | ||
Length 3m | ||
Armoured No | ||
Cable Type Power | ||
Sheath Material Polyurethane PUR | ||
Maximum Operating Temperature +80°C | ||
Series 0-PUR/M12FRL, SAC-4P- 3 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed to meet the rigorous demands of industrial applications. Constructed from halogen-free PUR, it not only exhibits excellent durability but is also environmentally friendly. With a compact and functional design, this 4-position cable ensures reliable connections through its angled M12 socket, making it ideal for power supply in automation and control systems. Its robust construction allows for operation in extreme temperatures and harsh environments, providing peace of mind in critical installations. This cable is engineered to support direct current applications up to 16 A and 63 V, ensuring it meets the power requirements of various devices seamlessly.
Dynamic load capacity allows for extensive bending cycles, increasing usability
IP65 and IP67 ratings provide excellent protection against dust and water ingress
High insulation resistance ensures safety under demanding electrical conditions
Widespread compliance with international standards guarantees regulatory acceptance
Related links
- Phoenix Contact 0-PUR/M12FRL Black/Grey Polyurethane PUR, 5m
- Phoenix Contact 0-PUR/M12FRL Black/Grey Polyurethane PUR, 10m
- Phoenix Contact 0-105/M12FRL Black/Grey Polyurethane PUR, 3m
- Phoenix Contact 0-105/M12FRL Black/Grey Polyurethane PUR, 5m
- Phoenix Contact 0-105/M12FRL Black/Grey Polyurethane PUR, 10m
- Phoenix Contact 0-PUR Black/Grey Polyurethane PUR, 3m
- Phoenix Contact 0-PUR/FSL Black/Grey Polyurethane PUR, 3m
- Phoenix Contact 0-105/FSL Black/Grey Polyurethane PUR, 3m
