Phoenix Contact 0-PUR, SAC-4P-M12MSL/ 5 Power 4 x 2.5 mm² 4 Core Power Cable, Black/Grey Polyurethane PUR, 5m
- RS Stock No.:
- 496-461
- Mfr. Part No.:
- 1425067
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-461
- Mfr. Part No.:
- 1425067
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cross Sectional Area | 4 x 2.5 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black/Grey | |
| Length | 5m | |
| Armoured | No | |
| Cable Type | Power | |
| Sheath Material | Polyurethane PUR | |
| Series | 0-PUR, SAC-4P-M12MSL/ 5 | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cross Sectional Area 4 x 2.5 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black/Grey | ||
Length 5m | ||
Armoured No | ||
Cable Type Power | ||
Sheath Material Polyurethane PUR | ||
Series 0-PUR, SAC-4P-M12MSL/ 5 | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for robust performance in demanding environments. With a design that embraces versatility, this power cable caters specifically to applications requiring reliable current supply and optimal durability. Constructed with halogen-free PUR material, it combines safety and environmental responsibility, making it a top choice for industries that prioritise compliance and performance. Featuring a straight M12 connector, the cable supports direct current up to 16 A and 63 V, catering effectively to a variety of automation and control systems.
Resistant to oil and abrasion for enhanced longevity
Suitable for a wide temperature range, accommodating various environments
100% electrically tested to ensure reliability out of the box
Lightweight structure for easy handling and installation
Related links
- Phoenix Contact 0-PUR Black/Grey Polyurethane PUR, 3m
- Phoenix Contact 0-105 Black/Grey Polyurethane PUR, 5m
- Phoenix Contact 0-PUR Black/Grey Polyurethane PUR, 10m
- Phoenix Contact 0-PUR/M12FRL Black/Grey Polyurethane PUR, 5m
- Phoenix Contact 0-PUR/FSL Black/Grey Polyurethane PUR, 3m
- Phoenix Contact 0-PUR/M12FRT Black/Grey Polyurethane PUR, 5m
- Phoenix Contact 0-105/FSL Black/Grey Polyurethane PUR, 3m
- Phoenix Contact 0-PUR/FRT SH Black Polyurethane PUR, 5m
