RS PRO 2 Core Power Cable, Grey 0.5mm² -15 °C, 100 m PVC
- RS Stock No.:
- 491-825
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $140.70
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$158.87
(exc. GST)
$174.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $158.87 | $1.589 | - |
| 5 + | $130.73 | $1.307 | $140.70 |
*price indicative
- RS Stock No.:
- 491-825
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Outside Diameter | 5.6mm | |
| Jacket Material | PVC | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Cable CSA | 0.5mm² | |
| Standards/Approvals | BS EN 50525 | |
| Core Strands | 16 x 200 μm | |
| Size of Strands | 200μm | |
| Conductor Material | Annealed Copper | |
| Maximum Operating Temperature | -15°C | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Outside Diameter 5.6mm | ||
Jacket Material PVC | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Cable CSA 0.5mm² | ||
Standards/Approvals BS EN 50525 | ||
Core Strands 16 x 200 μm | ||
Size of Strands 200μm | ||
Conductor Material Annealed Copper | ||
Maximum Operating Temperature -15°C | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- GB
RS PRO BASEC Approved H03VVH2-F Harmonised Flexible PVC Insulated Mains Cable
From RS PRO a high-quality light duty H03VVH2-F harmonised twin flat flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300/300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications.
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.
Cable Construction
This flexible power cable consists of 2 cores made up of IEC 60228 Class 5 stranded copper conductors or wires. These two cores are adjacent to one another which gives the cable its flat or ovular shape. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.
What is BASEC Approval?
BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality.
What Does H03VVH2-F Mean?
H03VVH2-F cable (also known as 2192Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.
H03VVH2-F is the code for this harmonised cable which breaks down into the following:
• H = Harmonised
• 03 = 300 / 300 voltage rating
• V = PVC insulation
• V = PVC sheath
• H2 = Flat construction
• F = Flexible copper conductors
Benefits of PVC Insulated Mains Cable
The PVC insulation and sheath of this mains power cable has the following properties:
• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant
Where are These Cables Used?
These flat PVC flexible cables are designed for use in domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include the following:
• Computer and office equipment
• Kitchen appliances such as toasters
• Household appliances such as vacuum cleaners and washing machines
• Radios and music centres
• Table lamps and floor lamps
• Hair dryers
Approvals
BS6500, CENELEC HD21.5 and BASEC
Standards
BS EN 50525-2-11
Related links
- RS PRO H03VVH2-F Grey Polyvinyl Chloride 70 °C
- RS PRO H03VVH2-F White Polyvinyl Chloride 70 °C
- RS PRO H03VVH2-F, 100 m 2 Core Power Cable Polyvinyl Chloride 70 °C
- RS PRO H03VVH2-F Black Polyvinyl Chloride 70 °C
- RS PRO H6242Y Grey Polyvinyl Chloride -15 °C
- RS PRO H6242Y Grey Polyvinyl Chloride -15 °C
- RS PRO H03VV-F Grey Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Grey Polyvinyl Chloride 70 °C
