RS PRO 2 Core Power Cable, Grey 0.5mm² 70 °C, 100 m PVC
- RS Stock No.:
- 775-5855
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$113.33
(exc. GST)
$124.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 5 | $113.33 | $1.133 | - |
| 6 - 29 | $105.78 | $1.058 | 6% |
| 30 + | $87.06 | $0.871 | 23% |
*price indicative
- RS Stock No.:
- 775-5855
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Outside Diameter | 11mm | |
| Jacket Material | PVC | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 70°C | |
| Cable CSA | 0.5mm² | |
| Standards/Approvals | Euroclass Eca | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Outside Diameter 11mm | ||
Jacket Material PVC | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 70°C | ||
Cable CSA 0.5mm² | ||
Standards/Approvals Euroclass Eca | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TR
H03VVH2-F 2192Y 2 Core Cable
The 2192Y 2 core cable is ideal for use with household applications covered, dry, steamed and humid areas where low mechanical stress exists
Features and Benefits
Flexible, 2 core cable with fine stranded copper conductors;PVC sheath;PVC insulation
Related links
- RS PRO H03VVH2-F Grey Polyvinyl Chloride 70 °C
- RS PRO H03VVH2-F White Polyvinyl Chloride 70 °C
- RS PRO H03VVH2-F, 100 m 2 Core Power Cable Polyvinyl Chloride 70 °C
- RS PRO H03VVH2-F Black Polyvinyl Chloride 70 °C
- RS PRO H03VVH2-F Grey Polyvinyl Chloride -15 °C
- RS PRO H03VV-F Grey Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Grey Polyvinyl Chloride 70 °C
- RS PRO H05VV-F White Polyvinyl Chloride 70 °C
