RS PRO 2 Core Power Cable, Grey 6mm² 70 °C, 5 m Polyvinyl Chloride
- RS Stock No.:
- 253-7028
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 bag of 5 metres)*
$100.04
(exc. GST)
$110.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 124 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $100.04 | $20.008 |
*price indicative
- RS Stock No.:
- 253-7028
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 15mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Plain | |
| Cable CSA | 6mm² | |
| Standards/Approvals | BS 6004 | |
| Conductor Material | Annealed Copper | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 15mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Plain | ||
Cable CSA 6mm² | ||
Standards/Approvals BS 6004 | ||
Conductor Material Annealed Copper | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- GB
RS PRO 5m Power Cables
A PVC insulated power cable designed for use in light industrial and domestic wiring applications in dry and damp conditions.;A professional high quality 2 core cable featuring unterminated annealed copper construction with a bare Circuit Protective Conductor and both PVC insulation and sheathing. The RS PRO Power Cable is safe, flexible and reliable.;The power cable can be installed in conduit, in cable trunking and in cable ducting where there is little risk of mechanical damage. The power cable can be clipped direct, on a cable tray, installed embedded or in free air.;Not intended to be laid underground.
Features and Benefits
Standards and approvals: BS 6004, BASEC, ROHS
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO H6242Y Grey Polyvinyl Chloride -15 °C
- RS PRO H6242Y Grey Polyvinyl Chloride -15 °C
- RS PRO H6242Y Grey Polyvinyl Chloride -15 °C
- RS PRO H03VVH2-F Grey Polyvinyl Chloride -15 °C
- RS PRO 218-Y White Polyvinyl Chloride -15 °C
- RS PRO 218-Y White Polyvinyl Chloride -15 °C
- RS PRO Grey Polyvinyl Chloride 50 °C
- RS PRO Grey Polyvinyl Chloride 50 °C
