Power Cable

Mains power cables, also known as electrical cables or power cords, are cables used to transmit electrical energy from a power source to a device or appliance. Theyre an essential part of the electrical infrastructure and are designed to safely carry electrical current from one point to another.

Electrical Power Cable Types

Electrical power cables are categorised into various types based on their construction, voltage rating, insulation material, and intended application. Here are a few common ones:

Coaxial Cables

Coaxial cables consist of a central conductor surrounded by an insulating layer, a braided shield, and an outer sheath. They’re commonly used for transmitting high-frequency signals, such as those used in cable television, internet connections, and radio communications.

Armoured Cables

Armoured cables, also known as steel wire armoured cables (SWA), feature a protective layer of steel wire or tape beneath the outer sheath. This armour provides robust mechanical protection, making them suitable for harsh environments, underground installations, and applications where the cable may be exposed to potential damage.

Flexible Cables

Flexible cables are designed to offer enhanced flexibility for installations that require bending or routing through tight spaces. They’re commonly used in applications where the cable needs to move or flex during operation, such as connecting appliances or machinery with moving parts.

Fire-Resistant Cables

Fire-resistant cables are designed to maintain circuit integrity for a specified period during a fire, ensuring continued operation of critical systems and facilitating safe evacuation. They’re commonly used in fire alarm systems, emergency lighting, and other critical infrastructure.

Power Cable Configurations

Power cables typically consist of one or more conductors, which are usually made of copper or aluminium. These conductors are surrounded by insulation material, which provides electrical and mechanical protection. The conductors within the power cable can be arranged in different configurations, depending on the intended use and the amount of power that needs to be transmitted. These configurations include:

Single-Core Cables

Single-core cables consist of a single conductor surrounded by insulation. They’re typically used for low-voltage applications and are commonly found in household wiring, appliance cords, and electronic devices.

Multi-Core Cables

Multi-core cables contain multiple conductors within a single cable sheath. This allows for efficient transmission of multiple circuits within a single cable, making them suitable for higher-voltage applications and complex wiring systems. Multi-core cables are commonly used in industrial settings, power distribution networks, and applications where space constraints are a concern.

Benefits of Power Cables

Power cables offer numerous benefits that make them indispensable in modern electrical systems:

Efficient Power Transmission

Power cables are designed to efficiently transmit electrical power from the source to the load, minimising energy losses and ensuring optimal performance of connected devices.

Safety

Power cables incorporate insulation materials that provide electrical insulation and mechanical protection, preventing electric shocks, short circuits, and other hazards. These materials include polyvinyl chloride (PVC), cross-linked polyethylene (XLPE), and rubber.

Versatility

Power cables are available in a wide range of types, sizes, and configurations to accommodate different voltage levels, current capacities, and environmental conditions.

Durability and Reliability

Power cables are built to withstand demanding conditions, including temperature variations, moisture, abrasion, and mechanical stress, ensuring reliable performance and longevity.

Flexibility and Ease of Installation

Many power cables are designed to be flexible, allowing for easier installation in various environments and configurations.

Compatibility

Power cables are designed to be compatible with standard power outlets, connectors, and electrical systems, ensuring seamless integration with various devices and appliances.

Sizes of Electrical Cable for Power Points

Electrical cables for power points in Australia come in various standardised sizes, typically measured in terms of cross-sectional area (mm²). Common sizes include 1.5mm², 2.5mm², and 4mm², with the appropriate size depending on the current carrying capacity required for the circuit and the connected load.

Colour Standard of Electric Power Wire in Australia

Australia follows a standardised colour coding system for electrical power wires to ensure safety and consistency in electrical installations. The current colour standard, adopted in 2007, is as follows:

  • Active/Live Wire: Brown
  • Neutral Wire: Blue
  • Earth Wire: Green/Yellow

Previously, the colour standard was:

  • Active/Live Wire: Red
  • Neutral Wire: Black
  • Earth Wire: Green

Industrial Applications of Power Cables

Power cables are essential components in various industrial sectors, providing the backbone for electrical power distribution and ensuring the reliable operation of critical equipment and processes.

Discreet Manufacturing

In discrete manufacturing, power cables connect various machines, equipment, and control systems, ensuring efficient production flow and powering automated processes.

Process Manufacturing

Power cables play a crucial role in process manufacturing, providing reliable power distribution to continuous production lines, ensuring consistent operation and product quality.

Energy and Utilities

The energy and utilities sector relies heavily on power cables for transmitting electricity from power generation plants to substations and distribution networks, ensuring a stable and reliable power supply.

Facilities and Intralogistics

Power cables are essential for powering lighting systems, HVAC equipment, and other critical infrastructure in facilities and intralogistics operations, ensuring a safe and efficient working environment.

Safe Installation of Electrical Power Cable

Safe installation of electrical power cables is crucial to prevent electrical hazards and ensure the longevity and reliability of the electrical system. In Australia, electrical installations must comply with the Wiring Rules (AS/NZS 3000), which provide comprehensive guidelines for safe electrical work practices.

Key considerations for safe power cable installation include:

  • Proper Cable Selection: Choosing the correct cable type and size for the intended application and load requirements.
  • Conduit and Protection: Installing cables in conduits or other protective enclosures to prevent damage and ensure safety.
  • Earthing and Bonding: Properly earthing and bonding electrical systems to prevent electrical shocks and ensure safety in case of faults.
  • Overcurrent Protection: Installing appropriate circuit breakers or fuses to protect against overcurrents and short circuits.
  • Testing and Inspection: Conducting thorough testing and inspection of electrical installations to ensure compliance with safety standards.

Trusted Power Cable Manufacturer, Supplier and Distributor in Australia

RS Components is a trusted and leading manufacturer, supplier, and distributor of power cables in Australia. We offer a wide selection of high-quality electric power cables at competitive prices, catering to various residential, commercial, and industrial needs. Our product range includes power cables from reputable brands like Lapp, Igus, and MICROWIRES, ensuring you find the perfect solution for your power transmission requirements.

Buy Mains Power Cable Online from RS

Looking for reliable and efficient power transmission solutions? Buy your mains power cable online from RS Components today! Enjoy fast delivery and nationwide doorstep delivery for a seamless shopping experience. Should you wish to learn more about our delivery policy, head over to our delivery page.

2248 Products showing for Power Cable

Results per page