Lapp ÖLFLEX SOLAR H1 BUR 1 Core, Red Solar Cable 120 °C Cross Linked Polyolefin Copolymer
- RS Stock No.:
- 433-408
- Mfr. Part No.:
- 38115815
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$688.14
(exc. GST)
$756.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $688.14 | $6.881 |
*price indicative
- RS Stock No.:
- 433-408
- Mfr. Part No.:
- 38115815
- Brand:
- Lapp
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
| Brand | Lapp | |
| Product Type | Solar Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Red | |
| Jacket Material | Cross Linked Polyolefin Copolymer | |
| Conductor Type | Stranded | |
| Standards/Approvals | TÜV Rheinland certificate with No. R 50598420, R 60176265, R 50462071 (62930 IEC 131), TÜV Rheinland certificate with No. R 5059841B, R 60176265, R 50345247 (H1Z2Z2-K) | |
| Cable CSA | 10mm² | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 120°C | |
| Series | ÖLFLEX SOLAR H1 BUR | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Solar Cable | ||
Number of Cores 1 | ||
Jacket Colour Red | ||
Jacket Material Cross Linked Polyolefin Copolymer | ||
Conductor Type Stranded | ||
Standards/Approvals TÜV Rheinland certificate with No. R 50598420, R 60176265, R 50462071 (62930 IEC 131), TÜV Rheinland certificate with No. R 5059841B, R 60176265, R 50345247 (H1Z2Z2-K) | ||
Cable CSA 10mm² | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 120°C | ||
Series ÖLFLEX SOLAR H1 BUR | ||
- COO (Country of Origin):
- CN
The Lapp Solar Cables are designed for permanent outdoor use, ideal for connecting grounded and ungrounded photovoltaic power systems. They are used to connect solar panels, extend module strings, or link to DC/AC inverters. These cables comply with IEC 62930 and EN 50618 standards and are suitable for PV installations according to IEC 60364-7-712 and HD 60364-7-712. They can be installed indoors or outdoors, in free movable, free hanging, or fixed applications, and are permitted for use in conduit or trunking systems.
Weather and UV resistant
Halogen free
Double insulated
Related links
- Lapp 1 Core, Black Cross Linked Polyethylene Solar Cable 120 °C
- Lapp 1 Core, Black Solar Cable 120 °C
- Lapp ÖLFLEX SOLAR XLS-R Black Cross Linked Polyethylene Power Cable 100 °C
- RS PRO White Cross Linked Polyethylene 85 °C
- Helukabel HELUTHERM Control Cable 2.5mm² 14 AWG Black Cross Linked Polyolefin Sheath
- Helukabel HELUTHERM Control Cable 1.5mm² 16 AWG Black Cross Linked Polyolefin Sheath
- DSG-Canusa CCB 4 72/25 Black 72 mm
- TE Connectivity Cross Linked Polyolefin Red Cable Sleeve HT-CT Series