Helukabel HELUTHERM Control Cable, 1 Cores, 1.5mm² 16 AWG, Screened, Black Cross Linked Polyolefin Sheath
- RS Stock No.:
- 361-952
- Mfr. Part No.:
- 53453
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$736.10
(exc. GST)
$809.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $736.10 | $7.361 |
*price indicative
- RS Stock No.:
- 361-952
- Mfr. Part No.:
- 53453
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | HELUTHERM | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Cross Linked Polyolefin | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 145°C | |
| Standards/Approvals | IEC 61034-1+2, IEC 60811-404, IEC 60754-2, IEC 60754-1, IEC 60332-3-22, IEC 60332-1-2, IEC 60228, EAC, DNV, DIN VDE 0482-754-2, DIN VDE 0482-754-1, DIN VDE 0482-332-3-22, DIN VDE 0482-332-1-2, DIN VDE 0482-1034-1+2, DIN VDE 0473-811-404, DIN VDE 0295, DIN VDE 0293-308, DIN EN ISO 4892-2, DIN EN 61034-1+2, DIN EN 60811-404, DIN EN 60754-2, DIN EN 60754-1, DIN EN 60332-3-22, DIN EN 60332-1-2 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 16AWG | |
| Fire Behaviour | Toxic Gases, No Release of Corrosive, No fire propagation | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series HELUTHERM | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Cross Linked Polyolefin | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 145°C | ||
Standards/Approvals IEC 61034-1+2, IEC 60811-404, IEC 60754-2, IEC 60754-1, IEC 60332-3-22, IEC 60332-1-2, IEC 60228, EAC, DNV, DIN VDE 0482-754-2, DIN VDE 0482-754-1, DIN VDE 0482-332-3-22, DIN VDE 0482-332-1-2, DIN VDE 0482-1034-1+2, DIN VDE 0473-811-404, DIN VDE 0295, DIN VDE 0293-308, DIN EN ISO 4892-2, DIN EN 61034-1+2, DIN EN 60811-404, DIN EN 60754-2, DIN EN 60754-1, DIN EN 60332-3-22, DIN EN 60332-1-2 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 16AWG | ||
Fire Behaviour Toxic Gases, No Release of Corrosive, No fire propagation | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel HELUTHERM Control Cable 2.5mm² 14 AWG Black Cross Linked Polyolefin Sheath
- Adaltra CR1/C1 Control Cable 1.5mm² 16 AWG 100 m, Orange Cross Linked Polyethylene Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 16 AWG Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 16 AWG Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 16 AWG Black Polyvinyl Chloride Sheath
- AXINDUS CY Control Cable Screened Stranded, Black Polyvinyl Chloride Sheath
- Alpha Wire 8561 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
