Lapp ÖLFLEX SOLAR H1 BUR 1 Core, Black Solar Cable 120 °C Cross Linked Polyolefin Copolymer
- RS Stock No.:
- 433-404
- Mfr. Part No.:
- 38115808
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$624.17
(exc. GST)
$686.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $624.17 | $6.242 |
*price indicative
- RS Stock No.:
- 433-404
- Mfr. Part No.:
- 38115808
- Brand:
- Lapp
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
| Brand | Lapp | |
| Product Type | Solar Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Black | |
| Jacket Material | Cross Linked Polyolefin Copolymer | |
| Conductor Type | Stranded | |
| Standards/Approvals | TÜV Rheinland certificate with No. R 50598420, R 60176265, R 50462071 (62930 IEC 131), TÜV Rheinland certificate with No. R 5059841B, R 60176265, R 50345247 (H1Z2Z2-K) | |
| Cable CSA | 10mm² | |
| Series | ÖLFLEX SOLAR H1 BUR | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Solar Cable | ||
Number of Cores 1 | ||
Jacket Colour Black | ||
Jacket Material Cross Linked Polyolefin Copolymer | ||
Conductor Type Stranded | ||
Standards/Approvals TÜV Rheinland certificate with No. R 50598420, R 60176265, R 50462071 (62930 IEC 131), TÜV Rheinland certificate with No. R 5059841B, R 60176265, R 50345247 (H1Z2Z2-K) | ||
Cable CSA 10mm² | ||
Series ÖLFLEX SOLAR H1 BUR | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- CN
The Lapp Solar Cables are designed for permanent outdoor use, ideal for connecting grounded and ungrounded photovoltaic power systems. They are used to connect solar panels, extend module strings, or link to DC/AC inverters. These cables comply with IEC 62930 and EN 50618 standards and are suitable for PV installations according to IEC 60364-7-712 and HD 60364-7-712. They can be installed indoors or outdoors, in free movable, free hanging, or fixed applications, and are permitted for use in conduit or trunking systems.
Weather and UV resistant
Halogen free
Double insulated
Related links
- Lapp 1 Core, Black Solar Cable 120 °C
- Lapp 1 Core, Black Cross Linked Polyethylene Solar Cable 120 °C
- Lapp Solar Cable 10 mm² CSA Flame Retardant -40 °C Red Blue
- Lapp Solar Cable 4 mm² CSA Flame Retardant -40 °C Blue Red
- Lapp Solar Cable 6 mm² CSA Flame Retardant -40 °C Black Blue
- Lapp Solar Cable 4 mm² CSA Flame Retardant -40 °C Red Blue
- Lapp 1 Core, White Cross Linked Polyolefin Copolymer Solar Cable 250 °C
- Helukabel Solar Cable 4 mm² CSA Halogen Free -40 °C 100 m Red