Lapp ÖLFLEX SOLAR H1 BUR 1 Core, Black Solar Cable 120 °C Cross Linked Polyolefin Copolymer
- RS Stock No.:
- 433-402
- Mfr. Part No.:
- 38115807
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$374.37
(exc. GST)
$411.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $374.37 | $3.744 |
*price indicative
- RS Stock No.:
- 433-402
- Mfr. Part No.:
- 38115807
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Solar Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Black | |
| Jacket Material | Cross Linked Polyolefin Copolymer | |
| Conductor Type | Stranded | |
| Standards/Approvals | TÜV Rheinland certificate with No. R 50598420, R 60176265, R 50462071 (62930 IEC 131), TÜV Rheinland certificate with No. R 5059841B, R 60176265, R 50345247 (H1Z2Z2-K) | |
| Cable CSA | 6mm² | |
| Maximum Operating Temperature | 120°C | |
| Conductor Material | Tin Copper Wire | |
| Series | ÖLFLEX SOLAR H1 BUR | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Solar Cable | ||
Number of Cores 1 | ||
Jacket Colour Black | ||
Jacket Material Cross Linked Polyolefin Copolymer | ||
Conductor Type Stranded | ||
Standards/Approvals TÜV Rheinland certificate with No. R 50598420, R 60176265, R 50462071 (62930 IEC 131), TÜV Rheinland certificate with No. R 5059841B, R 60176265, R 50345247 (H1Z2Z2-K) | ||
Cable CSA 6mm² | ||
Maximum Operating Temperature 120°C | ||
Conductor Material Tin Copper Wire | ||
Series ÖLFLEX SOLAR H1 BUR | ||
- COO (Country of Origin):
- CN
The Lapp Solar Cables are designed for permanent outdoor use, ideal for connecting grounded and ungrounded photovoltaic power systems. They are used to connect solar panels, extend module strings, or link to DC/AC inverters. These cables comply with IEC 62930 and EN 50618 standards and are suitable for PV installations according to IEC 60364-7-712 and HD 60364-7-712. They can be installed indoors or outdoors, in free movable, free hanging, or fixed applications, and are permitted for use in conduit or trunking systems.
Weather and UV resistant
Halogen free
Double insulated
Related links
- Lapp 1 Core, Black Solar Cable 120 °C
- Lapp 1 Core, Black Cross Linked Polyethylene Solar Cable 120 °C
- Helukabel Solar Cable 4 mm² CSA Halogen Free -40 °C 100 m Red
- Lapp Solar Cable 10 mm² CSA Flame Retardant -40 °C Red Blue
- Lapp Solar Cable 4 mm² CSA Flame Retardant -40 °C Blue Red
- Lapp Solar Cable 6 mm² CSA Flame Retardant -40 °C Black Blue
- Lapp Solar Cable 4 mm² CSA Flame Retardant -40 °C Red Blue
- Helukabel Solar Cable 4 mm² CSA -40 °C
