The Best Solution TBS Spiral Cable TB28 FLEX, 3 m, 3 Core, 0.75mm², Black PVC 70 °C

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$64.04

(exc. GST)

$70.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 November 2026
  • Plus 13 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$64.04-
10 +$58.937%

*price indicative

RS Stock No.:
327-515
Distrelec Article No.:
302-22-171
Mfr. Part No.:
SP-DSR-213
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

3m

Coiled Length

750mm

Outside Diameter

7mm

Jacket Material

PVC

Standards/Approvals

RoHS

Cable CSA

0.75mm²

Series

TB28 FLEX

Number of Strands

42

Conductor Material

Bare Copper

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
NL
The Best Solution spiral cable with 3x0.75mm² conductors, is available in black, with Uncoiled Length 3 m, featuring a PVC jacket and conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy