The Best Solution TBS Spiral Cable TB28 FLEX, 2 m, 3 Core, 0.75mm², White PVC 70 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.40

(exc. GST)

$62.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$56.40
10 +$51.88

*price indicative

RS Stock No.:
327-514
Distrelec Article No.:
302-22-170
Mfr. Part No.:
SP-DSR-212
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

3

Jacket Colour

White

Cable Length

2m

Coiled Length

500mm

Outside Diameter

7mm

Jacket Material

PVC

Standards/Approvals

RoHS

Cable CSA

0.75mm²

Minimum Operating Temperature

-5°C

Conductor Material

Bare Copper

Series

TB28 FLEX

Maximum Operating Temperature

70°C

Number of Strands

42

COO (Country of Origin):
NL
The Best Solution spiral cable with 3x0.75mm² conductors, is available in white, with Uncoiled Length 2 m, featuring a PVC jacket and conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy