The Best Solution TBS Spiral Cable TB28 FLEX, 2.8 m, 5 Core, 6.00mm², Orange, Glossy PUR 70 °C

Subtotal (1 unit)*

$384.50

(exc. GST)

$422.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$384.50

*price indicative

RS Stock No.:
327-486
Distrelec Article No.:
303-73-392
Mfr. Part No.:
SP-DSR-255
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

5

Jacket Colour

Orange, Glossy

Cable Length

2.8m

Coiled Length

700mm

Outside Diameter

18mm

Jacket Material

PUR

Standards/Approvals

RoHS, EN 50525-2-21

Cable CSA

6.00mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Series

TB28 FLEX

Number of Strands

192

COO (Country of Origin):
NL
The Best Solution spiral cable with 5x6.00mm conductors, is available in orange, with Uncoiled Length 2.8 m, featuring a polyurethane (PUR) jacket and EPR/EPDM conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy