The Best Solution TBS Spiral Cable TB17 FLEX, 6 m, 12 Core, 1.50mm², Black PUR 70 °C
- RS Stock No.:
- 327-464
- Distrelec Article No.:
- 303-73-374
- Mfr. Part No.:
- SP-DSR-237
- Brand:
- The Best Solution TBS
Subtotal (1 unit)*
$357.92
(exc. GST)
$393.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.92 |
*price indicative
- RS Stock No.:
- 327-464
- Distrelec Article No.:
- 303-73-374
- Mfr. Part No.:
- SP-DSR-237
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Black | |
| Cable Length | 6m | |
| Coiled Length | 1.5m | |
| Outside Diameter | 12.1mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 1.50mm² | |
| Conductor Material | Bare Copper | |
| Series | TB17 FLEX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 84 | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 12 | ||
Jacket Colour Black | ||
Cable Length 6m | ||
Coiled Length 1.5m | ||
Outside Diameter 12.1mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 1.50mm² | ||
Conductor Material Bare Copper | ||
Series TB17 FLEX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 84 | ||
- COO (Country of Origin):
- NL
The Best Solution spiral cable with 12x1.50mm conductors, is available in black, with Uncoiled Length 6 m, featuring a polyurethane (PUR) jacket and TPE-E conductor insulation.
RoHS Conforms
REACH Regulation No SVHC
Unshielded
Related links
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB17 FLEX Black Polyurethane 70 °C
