The Best Solution TBS Spiral Cable TB17 FLEX, 4 m, 12 Core, 0.14mm², Black PUR 70 °C

Get a bulk buy discount

Add 10 more to save $67.60

View bulk pricing options

Subtotal (1 unit)*

$84.43

(exc. GST)

$92.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$84.43-
10 +$77.67$67.60

*price indicative

RS Stock No.:
327-455
Distrelec Article No.:
302-22-141
Mfr. Part No.:
SP-DSR-183
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

12

Jacket Colour

Black

Cable Length

4m

Coiled Length

1m

Outside Diameter

6mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

0.14mm²

Minimum Operating Temperature

-25°C

Conductor Material

Bare Copper

Series

TB17 FLEX

Maximum Operating Temperature

70°C

Number of Strands

18

COO (Country of Origin):
NL
The Best Solution spiral cable with 12x0.14mm² conductors, is available in black, with Uncoiled Length 4 m, featuring a polyurethane (PUR) jacket and TPE-E conductor insulation.

RoHS Conforms

REACH Regulation No SVHC

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy