RS PRO Spiral Cable TB17 FLEX, 2.8 m, 6 Core, 0.25mm², Black PUR 70 °C

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$60.10

(exc. GST)

$66.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$60.10-
10 +$55.307%

*price indicative

RS Stock No.:
327-460
Distrelec Article No.:
302-22-147
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

6

Jacket Colour

Black

Cable Length

2.8m

Coiled Length

700mm

Outside Diameter

5.5mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

0.25mm²

Series

TB17 FLEX

Minimum Operating Temperature

-25°C

Conductor Material

Bare Copper

Maximum Operating Temperature

70°C

Number of Strands

32

COO (Country of Origin):
NL

RS PRO Spiral Cable TB50 FLEX Data cable (shielded) 6x0,25mm², 0.7m / 2.8m Polyurethane (PUR)


RS PRO Spiral Cable LiF12YD11Y TB50 FLEX power cable is a high-quality shielded spiral cable
designed to provide reliable power and signal transmission in applications requiring flexibility and
repeated movement. Constructed with 6-core 0.25 mm² conductors, the cable delivers dependable
electrical performance for control, instrumentation, and signal applications. The conductors feature
TPE-E insulation, while the Durable black polyurethane (PUR) outer sheath provides excellent
resistance to abrasion, mechanical wear, and frequent flexing, helping to ensure long service life in
demanding environments. Its coiled design allows the cable to extend up to 2.8 m when required
and retract when not in use, supporting efficient cable management and reducing the risk of
tangling or cable damage.


This cable is commonly used for connecting sensors, control devices, automation equipment,
measurement systems, and portable electrical devices where flexibility and reliable signal
transmission are essential. The shielded construction helps minimise the effects of electromagnetic
interference, making the cable suitable for applications involving sensitive control and data signals.
Typical applications include industrial machinery, automation systems, production equipment,
monitoring devices, and equipment connections subject to regular movement. Suitable for
operation in temperatures ranging from -25°C to +70°C, the cable is designed to provide reliable
performance and effective mechanical protection in a wide range of industrial and commercial
environments.

RoHS Conforms

REACH Regulation No SVHC

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy