ifm electronic, 2 m 5 Core Power Cable, Black Polyurethane 90 °C
- RS Stock No.:
- 187-662
- Mfr. Part No.:
- E12661
- Brand:
- ifm electronic
Subtotal (1 unit)*
$190.68
(exc. GST)
$209.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.68 |
*price indicative
- RS Stock No.:
- 187-662
- Mfr. Part No.:
- E12661
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, UKCA | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, UKCA | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is expertly designed to meet the demanding requirements of industrial applications, providing a reliable solution for seamless connectivity. It features a robust construction, which ensures durability in challenging environments, along with gold plated contacts for superior conductivity. Whether you need to establish a secure electrical connection or require a cable that can withstand extreme temperatures, this product delivers exceptional performance. With its L-coded design, the cable ensures compatibility with a variety of devices within the system, making it a versatile addition to your toolkit.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
