ifm electronic 1 Core Power Cable, Black 2.5mm² 90 °C, 2 m PUR
- RS Stock No.:
- 186-651
- Mfr. Part No.:
- E12668
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$200.20
(exc. GST)
$220.22
(inc. GST)
- RS Stock No.:
- 186-651
- Mfr. Part No.:
- E12668
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UKCA, CE | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 1 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UKCA, CE | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is expertly designed to enhance the reliability of electrical connections in various applications. Built with a robust moulded body of TPE and gold plated contacts, it ensures optimal performance even in demanding environments. The cable measures 2 metres in length and is crafted from durable PUR material, providing both flexibility and strength. With an ambient temperature tolerance ranging from -40 to 90 degrees Celsius, this product is ideal for a range of industrial settings. Its IP67 protection rating signifies that it offers an exceptional level of defence against dust and water ingress.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C

