ifm electronic 4 Core Power Cable, Black 1.5mm² 85 °C, 2 m PUR

Subtotal (1 unit)*

$113.47

(exc. GST)

$124.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.47

*price indicative

RS Stock No.:
187-530
Mfr. Part No.:
E12430
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

2m

Jacket Material

PUR

Voltage

60V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

CE

Cable CSA

1.5mm²

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with socket offers a reliable solution for applications demanding robust connectivity. Engineered with precision, the product is designed to withstand harsh conditions while maintaining optimal performance. Featuring gold plated contacts for superior conductivity, it ensures longevity and minimal power loss. The power cable boasts a T-coded design, making it ideal for a variety of industrial environments. With an ambient temperature tolerance ranging from -25 to 85 degrees, this cable can perform in extreme conditions, offering versatility and durability.

Gold-plated contacts for reliable electrical connections

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

High power transmissi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy