ifm electronic 4 Core Power Cable, Black 1.5mm² 85 °C, 5 m PUR

Subtotal (1 unit)*

$266.90

(exc. GST)

$293.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.90

*price indicative

RS Stock No.:
187-388
Mfr. Part No.:
E12427
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

5m

Jacket Material

PUR

Voltage

60V dc

Minimum Operating Temperature

-25°C

Standards/Approvals

CE

Cable CSA

1.5mm²

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed to provide a durable and reliable link for various applications. The sleek and robust design makes it ideal for use in both flexible and fixed installations, ensuring that it can withstand demanding conditions. Overall, this connection cable exemplifies excellence in engineering, tailored to meet the needs of professionals seeking both quality and performance in their connectivity solutions.

High power transmission thanks to high current rating

Gold-plated contacts for reliable signal transmission

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Protection against wrong plug-in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy