Vishay 138 Series Potentiometer, 6.35 mm Shaft
- RS Stock No.:
- 850-9564
- Mfr. Part No.:
- 138-0-0-502
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save $58.00
View bulk pricing optionsSubtotal (1 unit)*
$235.68
(exc. GST)
$259.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $235.68 | - |
| 10 - 24 | $229.88 | $58.00 |
| 25 - 99 | $219.46 | $405.50 |
| 100 + | $212.08 | $2,360.00 |
*price indicative
- RS Stock No.:
- 850-9564
- Mfr. Part No.:
- 138-0-0-502
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Series | 138 | |
| Shaft Diameter | 6.35mm | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Mount Type | Bush | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Series 138 | ||
Shaft Diameter 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Mount Type Bush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Vishay 138 Series
The Vishay 138 Series are highly reliable bush mounting potentiometers. The 138 series are designed for industrial use and are fully sealed for high immunity to environmental damage.
Excellent temperature stability
High rotational life
Fully sealed
Related links
- Vishay 138 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 138-0-0-102
- Vishay 138 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 138-0-0-103
- Vishay 132 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 132-2-0-502
- Vishay 132 5 kΩ Rotary Potentiometer 1-Gang Bush, 132-0-0-502
- Bourns 6657 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 6657S-1-502
- Vishay 357 5 kΩ Rotary Potentiometer 1-Gang Bush, 357-0-0-1P22-502
- Vishay 535 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-502
- Vishay 140 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 140-0-0-103
