Bourns 6574 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 6574S-1-102
- RS Stock No.:
- 827-4971
- Mfr. Part No.:
- 6574S-1-102
- Brand:
- Bourns
This image is representative of the product range
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$263.18
(exc. GST)
$289.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 48 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $263.18 | - |
| 5 + | $260.01 | 1% |
*price indicative
- RS Stock No.:
- 827-4971
- Mfr. Part No.:
- 6574S-1-102
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Turret | |
| Shaft Length | 15.9mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 31.14mm | |
| Height | 51mm | |
| Depth | 55.09mm | |
| Tolerance ± | 10% | |
| Series | 6574 | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Solder Turret | ||
Shaft Length 15.9mm | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 31.14mm | ||
Height 51mm | ||
Depth 55.09mm | ||
Tolerance ± 10% | ||
Series 6574 | ||
Actuator Type Round Shaft | ||
6574S Series 51mm Single Turn Precision Potentiometer
- RS Stock No. 8274962
- Mfr. Part No. 6574S-1-502
- RS Stock No. 1670034
- Mfr. Part No. 91R1A-R22-B10L
- RS Stock No. 6928591
- Mfr. Part No. 6539S-1-102
- RS Stock No. 8274984
- Mfr. Part No. 91R1A-R22-B10L
Related links
- Bourns 6574 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 6574 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 6574 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 6574S-1-502
- Bourns 6639 1 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-102
- Bourns 6539 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 6539S-1-102
- Bourns 6639 1 kΩ Precision Potentiometer 1-Turns 1-Gang Panel
- Bourns 6639 1 kΩ Rotary Potentiometer 1-Gang Panel Mount, 6639S-1-102
- Bourns 6539 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount










