Bourns 6574 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 6574S-1-102

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 2 units)*

$532.64

(exc. GST)

$585.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
2 - 8$266.32$532.64
10 +$239.685$479.37

*price indicative

RS Stock No.:
167-0035
Mfr. Part No.:
6574S-1-102
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

Solder Turret

Shaft Length

15.9mm

Adjustment Type

Side

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

31.14mm

Standards/Approvals

RoHS

Depth

55.09mm

Height

51mm

Tolerance ±

10%

Series

6574

Actuator Type

Round Shaft

COO (Country of Origin):
MX

6574S Series 51mm Single Turn Precision Potentiometer


The Bourns 65 series servo mount style single turn precision potentiometers with a front shaft supported by front and rear precision ball bearings.

Features and Benefits:

All models provide excellent reliability and high quality

Molded-in rear terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy