Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25103KL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.48

(exc. GST)

$26.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 06 November 2026
  • Plus 40 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$24.48
13 - 24$24.08
25 +$23.67

*price indicative

Packaging Options:
RS Stock No.:
795-4840
Distrelec Article No.:
304-23-742
Mfr. Part No.:
PRV6SAABJYB25103KL
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

3.18mm

Number of Gangs

1

Number of Turns

1

Power Rating

1.5W

Electrical Taper

Logarithmic

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22mm

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

6.35mm

Tolerance ±

10%

Actuator Type

Slotted Shaft

Mounting Hole Diameter

6.5 mm

Series

PRV6

COO (Country of Origin):
CZ

Sealed single turn cermet track potentiometer - Sealed on panel


Vishay Sfernice model PRV6.

Potentiometers with cermet track, linear or logarithmic, totally sealed in accordance with IP67.

Supplied with nut, washer and seal for sealing onto panels.

Solder terminal outputs.

Standards

NFC 83253 and MIL.R.94/36, climate category 55 / 125 / 56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy