Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABBYB25103KL
- RS Stock No.:
- 732-974
- Mfr. Part No.:
- PRV6SAABBYB25103KL
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.67
(exc. GST)
$33.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.67 |
| 5 + | $29.74 |
*price indicative
- RS Stock No.:
- 732-974
- Mfr. Part No.:
- PRV6SAABBYB25103KL
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Height | 19.6mm | |
| Standards/Approvals | IEC 60393-1 | |
| Depth | 12.2mm | |
| Tolerance ± | 10% | |
| Series | PRV6 | |
| Actuator Type | Slotted | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Height 19.6mm | ||
Standards/Approvals IEC 60393-1 | ||
Depth 12.2mm | ||
Tolerance ± 10% | ||
Series PRV6 | ||
Actuator Type Slotted | ||
- COO (Country of Origin):
- CZ
The Vishay Fully Sealed Potentiometer Cermet or Conductive Plastic is a low cost professional component designed with a high mechanical endurance of 50 000 cycles. This versatile device is both fully sealed and panel sealed to maintain reliability in various operating environments.
High power rating 1.5 W at 70 °C for cermet versions
Mechanical endurance 50 000 cycles
Related links
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABGYB25103KL
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25103KL
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25103KA
- Vishay PRV6 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABBXB25502MA
- Vishay PRV6 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25503KL
