Vishay PRV6 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25104KA
- RS Stock No.:
- 167-8845
- Mfr. Part No.:
- PRV6SAABJYB25104KA
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 50 units)*
$631.10
(exc. GST)
$694.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $12.622 | $631.10 |
| 250 + | $11.36 | $568.00 |
*price indicative
- RS Stock No.:
- 167-8845
- Mfr. Part No.:
- PRV6SAABJYB25104KA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.18mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1.22W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 31.5mm | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Tolerance ± | 20% | |
| Actuator Type | Slotted Shaft | |
| Series | PRV6 | |
| Mounting Hole Diameter | 2.5 mm, 6.5 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.18mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1.22W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 31.5mm | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Tolerance ± 20% | ||
Actuator Type Slotted Shaft | ||
Series PRV6 | ||
Mounting Hole Diameter 2.5 mm, 6.5 mm | ||
- COO (Country of Origin):
- CZ
Sealed single turn cermet track potentiometer - Sealed on panel
Standards
Related links
- Vishay PRV6 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25104KA
- Vishay PRV6 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABBYB25101MA
- Vishay PRV6 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABGYB25104KA
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABGXB25472MA
