Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 96A1A-B28-A15L

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$18.70

(exc. GST)

$20.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 162 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$18.70-
12 - 22$18.481%
23 +$18.083%

*price indicative

Packaging Options:
RS Stock No.:
789-9478
Distrelec Article No.:
110-95-631
Mfr. Part No.:
96A1A-B28-A15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Bulk

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Pin Count

3

Minimum Operating Temperature

-40°C

Adjustment Type

Side

Maximum Operating Temperature

125°C

Depth

17.45mm

Standards/Approvals

RoHS

Height

32.74mm

Length

12.95mm

Tolerance ±

10%

Actuator Type

Slotted Shaft

Series

96

COO (Country of Origin):
MX

5/8" Square sealed single turn panel control - 96 Series


Practically infinite electrical circuit isolation

Sealed for board washing

Metal shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy