Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 93A1A-B28-A15L

This image is representative of the product range

Get a bulk buy discount

Add 225 more to save 10%

View bulk pricing options

Subtotal (1 tray of 45 units)*

$389.52

(exc. GST)

$428.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
45 - 180$8.656$389.52-
225 +$7.79$350.5510%

*price indicative

RS Stock No.:
167-5474
Mfr. Part No.:
93A1A-B28-A15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Minimum Operating Temperature

-40°C

Adjustment Type

Side

Pin Count

6

Maximum Operating Temperature

125°C

Length

22.86mm

Height

30.15mm

Depth

17.45mm

Standards/Approvals

RoHS

Actuator Type

Slotted Shaft

Series

93

Tolerance ±

10%

COO (Country of Origin):
MX

16mm 93 Series


The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.

±5% independent linearity

1000 hours load life

Rotational life of 100,000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy