Bourns 3382 10 kΩ Rotary Potentiometer Through Hole, 3382H-1-103

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $52.00

View bulk pricing options

Subtotal (1 tube of 50 units)*

$104.35

(exc. GST)

$114.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$2.087$104.35-
250 +$1.879$93.95$52.00

*price indicative

RS Stock No.:
167-5335
Mfr. Part No.:
3382H-1-103
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

4mm

Packaging

Tape

Power Rating

0.05W

Mount Type

Through Hole

Termination Style

Tab

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Length

11mm

Standards/Approvals

RoHS

Series

3382

Tolerance ±

30%

Mounting Hole Diameter

5.8 mm

COO (Country of Origin):
TW

12 mm Rotary Position Sensor - 3382 Series


The 3382 Series thin profile, 12mm Square rotary position sensors are designed to be dust proof and have a rotational life of one million rotational cycles.

Range of resistance values

Surface mount or through-hole options

D-slot rotor

Low profile

Electrical Angle: 330°

Independent Linearity: ±2%

1,000,000 rotational cycles

Lead free board process compatible*

Applications for the 3382 series rotary position sensor include: General Electronics; Robotics; White Goods

General Electronics:


Portable electronic equipment

Digital cameras

Industrial equipment and controls

Volume control on audio equipment

Onboard control panel

Operating mode adjustment

Robotics:


Detection of robot joint angles

Joystick controllers

Motor wheelchair

Motion controllers

Automation systems for motion and control functions

White Goods:


Mechanical compartment systems for home appliances

Kitchen clapboard opening systems

Dishwasher control systems

Detection of Air conditioner damper angles

Washer and dryer control systems

In-wall temperature control systems

Motherboard control for heating systems

Note

Refer to Bourns recommendations for soldering and cleaning processes in the Library of the Bourns website, http://www.bourns.com/

  • RS Stock No. 7703166
  • Mfr. Part No. 3382H-1-103
Each
$3.03
  • RS Stock No. 7703166P
  • Mfr. Part No. 3382H-1-103
Each (Supplied in a Tube)
$3.03
Each (In a Box of 1000)
$1.271
Each
$1.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy