Vishay P16S 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP473MAB15
- RS Stock No.:
- 769-2303
- Mfr. Part No.:
- P16SNP473MAB15
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.69
(exc. GST)
$32.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $29.69 |
| 5 - 9 | $29.32 |
| 10 + | $28.69 |
*price indicative
- RS Stock No.:
- 769-2303
- Mfr. Part No.:
- P16SNP473MAB15
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 47kΩ | |
| Shaft Diameter | 16mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 8.8mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Actuator Type | Knurled Shaft | |
| Tolerance ± | 20% | |
| Series | P16S | |
| Mounting Hole Diameter | 10 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 47kΩ | ||
Shaft Diameter 16mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 8.8mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Actuator Type Knurled Shaft | ||
Tolerance ± 20% | ||
Series P16S | ||
Mounting Hole Diameter 10 mm | ||
Knob Potentiometer with Switch - P16S
The P16S series of panel mounted potentiometers with a switch, consisting of a knob driving and incorporating a cermet potentiometer. This unique design minimise the amount space required behind the panel to accommodate the mounting hardware and terminals. Applications for P16S potentiometer include: Portable equipment; Communication headsets; Night Vision goggles; Cockpit panel controls
Compact design
Detent and electric cut off at beginning of travel
Fully sealed and panel sealed
Tested according to CECC 41000 or IEC 60393-1
- RS Stock No. 7692303P
- Mfr. Part No. P16SNP473MAB15
Each (Supplied in a Bag)
$29.69
- RS Stock No. 7692299
- Mfr. Part No. P16SNP103MAB15
Each
$28.36
- RS Stock No. 1679969
- Mfr. Part No. P16SNP103MAB15
Each (In a Box of 20)
$30.157
- RS Stock No. 7904495
- Mfr. Part No. PE30L0FL473KLB
Each
$76.36
Related links
- Vishay P16S 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16S 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16S 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP103MAB15
- Vishay P16S 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP101MAB15
- Vishay P16S 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP472MAB15
- Vishay P13SM 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount









