Vishay P16S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP103MAB15
- RS Stock No.:
- 167-9969
- Mfr. Part No.:
- P16SNP103MAB15
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$603.14
(exc. GST)
$663.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | $30.157 | $603.14 |
| 40 - 60 | $29.404 | $588.08 |
| 80 + | $28.951 | $579.02 |
*price indicative
- RS Stock No.:
- 167-9969
- Mfr. Part No.:
- P16SNP103MAB15
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 16mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 8.8mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Length | 50mm | |
| Mounting Hole Diameter | 10 mm | |
| Actuator Type | Knurled Shaft | |
| Tolerance ± | 20% | |
| Series | P16S | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 16mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 8.8mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Length 50mm | ||
Mounting Hole Diameter 10 mm | ||
Actuator Type Knurled Shaft | ||
Tolerance ± 20% | ||
Series P16S | ||
Knob Potentiometer with Switch - P16S
The P16S series of panel mounted potentiometers with a switch, consisting of a knob driving and incorporating a cermet potentiometer. This unique design minimise the amount space required behind the panel to accommodate the mounting hardware and terminals. Applications for P16S potentiometer include: Portable equipment; Communication headsets; Night Vision goggles; Cockpit panel controls
Compact design
Detent and electric cut off at beginning of travel
Fully sealed and panel sealed
Tested according to CECC 41000 or IEC 60393-1
Related links
- Vishay P16S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP103MAB15
- Vishay P16S 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16S 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16S 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16S 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP101MAB15
- Vishay P16S 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP472MAB15
- Vishay P16S 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP473MAB15
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
