Vishay P16S 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP473MAB15
- RS Stock No.:
- 167-9970
- Mfr. Part No.:
- P16SNP473MAB15
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-9970
- Mfr. Part No.:
- P16SNP473MAB15
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 47kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 16mm | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 8.8mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Actuator Type | Knurled Shaft | |
| Series | P16S | |
| Mounting Hole Diameter | 10 mm | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 47kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 16mm | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 8.8mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Actuator Type Knurled Shaft | ||
Series P16S | ||
Mounting Hole Diameter 10 mm | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
Knob Potentiometer with Switch - P16S
The P16S series of panel mounted potentiometers with a switch, consisting of a knob driving and incorporating a cermet potentiometer. This unique design minimise the amount space required behind the panel to accommodate the mounting hardware and terminals. Applications for P16S potentiometer include: Portable equipment; Communication headsets; Night Vision goggles; Cockpit panel controls
Compact design
Detent and electric cut off at beginning of travel
Fully sealed and panel sealed
Tested according to CECC 41000 or IEC 60393-1
- RS Stock No. 7692303P
- Mfr. Part No. P16SNP473MAB15
Each (Supplied in a Bag)
$29.69
- RS Stock No. 7692303
- Mfr. Part No. P16SNP473MAB15
Each
$29.69
- RS Stock No. 7904495
- Mfr. Part No. PE30L0FL473KLB
Each
$76.36
- RS Stock No. 7692299
- Mfr. Part No. P16SNP103MAB15
Each
$28.36
Related links
- Vishay P16S 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP473MAB15
- Vishay P16S 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16S 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP103MAB15
- Vishay P16S 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP101MAB15
- Vishay P16S 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP472MAB15
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount









