Bourns 3549 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-503A
- RS Stock No.:
- 692-8531
- Mfr. Part No.:
- 3549S-1AA-503A
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.51
(exc. GST)
$40.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $36.51 |
| 2 - 2 | $35.60 |
| 3 + | $35.13 |
*price indicative
- RS Stock No.:
- 692-8531
- Mfr. Part No.:
- 3549S-1AA-503A
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Packaging | Tray | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 40.43mm | |
| Tolerance ± | 3% | |
| Actuator Type | Slotted Shaft | |
| Series | 3549 | |
| Mounting Hole Diameter | 9.525 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Packaging Tray | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 40.43mm | ||
Tolerance ± 3% | ||
Actuator Type Slotted Shaft | ||
Series 3549 | ||
Mounting Hole Diameter 9.525 mm | ||
- COO (Country of Origin):
- MX
3549 Series 22mm 10 Turn Precision Potentiometer
The 3549 Series 10 turn precision potentiometers are designed for use in harsh environmental conditions, providing reliability and excellent performance over traditional optical and contacting encoders.
Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analogue position sensing is required
Wirewound and Hybritron® elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Dual gang option
Servo mount option
Precision - Multi-Turn and Servo
Note
Hybritron® products feature a wirewound element with conductive polymer coating, allowing effectively infinite resolution
Related links
- Bourns 3549 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 200 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
