Bourns 3549 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-502A

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 tray of 5 units)*

$193.45

(exc. GST)

$212.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
5 - 5$38.69$193.45-
10 - 45$38.012$190.061%
50 +$34.214$171.0711%

*price indicative

RS Stock No.:
167-4537
Mfr. Part No.:
3549S-1AA-502A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Tray

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

40.43mm

Standards/Approvals

RoHS

Series

3549

Mounting Hole Diameter

9.525 mm

Tolerance ±

3%

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX

3549 Series 22mm 10 Turn Precision Potentiometer


The 3549 Series 10 turn precision potentiometers are designed for use in harsh environmental conditions, providing reliability and excellent performance over traditional optical and contacting encoders.

Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analogue position sensing is required

Wirewound and Hybritron® elements

High rotational life

Suitable for use under side load

Designed for HMI and MMI applications

Dual gang option

Servo mount option

Precision - Multi-Turn and Servo


Note

Hybritron® products feature a wirewound element with conductive polymer coating, allowing effectively infinite resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy