Bourns 3549 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-102A
- RS Stock No.:
- 167-4531
- Mfr. Part No.:
- 3549S-1AA-102A
- Brand:
- Bourns
This image is representative of the product range
Add 25 more to save $96.80
View bulk pricing optionsSubtotal (1 tray of 5 units)*
$193.45
(exc. GST)
$212.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) shipping from 20 November 2026
- Plus 50 unit(s) shipping from 25 November 2026
- Plus 50 unit(s) shipping from 22 February 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 5 - 20 | $38.69 | $193.45 | - |
| 25 + | $34.818 | $174.09 | $96.80 |
*price indicative
- RS Stock No.:
- 167-4531
- Mfr. Part No.:
- 3549S-1AA-102A
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Packaging | Tray | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 40.43mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 3% | |
| Actuator Type | Slotted Shaft | |
| Series | 3549 | |
| Mounting Hole Diameter | 9.525 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Packaging Tray | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 40.43mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 3% | ||
Actuator Type Slotted Shaft | ||
Series 3549 | ||
Mounting Hole Diameter 9.525 mm | ||
- COO (Country of Origin):
- MX
3549 Series 22mm 10 Turn Precision Potentiometer
Precision - Multi-Turn and Servo
Note
Related links
- Bourns 3549 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-102A
- Bourns 3549 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549H-1AA-102A
- Bourns 3549 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 200 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
