OPTIBELT Drive Belt, belt section SPZ, 750mm Length

Bulk discount available

Subtotal (1 unit)*

$10.37

(exc. GST)

$11.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$10.37
13 - 24$10.30
25 +$10.13

*price indicative

RS Stock No.:
136-7216
Mfr. Part No.:
SPZ 750
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

SPZ

Outer Length

600mm

Datum Length

587mm

Inside Length

712mm

Series

SK

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

750mm

COO (Country of Origin):
RO

High Capacity Wedge Belts SK S=C PLUS


The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits


• Wrapped wedge belts according to DIN/ISO/BS

• High performance

• Compact

• Low maintenance costs

• Sections: SPZ, SPA, SPB, SPC

Product Application Information


• Printing, plastic, textile and construction machinery

• Rotary centrifugal pumps

• Compressors

• Rotary printing presses

• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.


Optibelt

Related links