Vishay PE60 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE60L0FLW101MA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$136.24

(exc. GST)

$149.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$136.24
2 - 2$133.85
3 +$131.38

*price indicative

Packaging Options:
RS Stock No.:
684-2686
Mfr. Part No.:
PE60L0FLW101MA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

100Ω

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Packaging

Box

Power Rating

6W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Wire

Shaft Length

25mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

43mm

Standards/Approvals

RoHS

Actuator Type

Slotted Shaft

Mounting Hole Diameter

10 mm

Series

PE60

Tolerance ±

20%

25mm PE60 Series


High power rating (6 W at 50 °C)

Fully sealed linear cermet track

Low tempco: ±250ppm/°C (100R, 470R), ±500ppm/°C (4R7, 10R)

High mechanical strength

Connection via 150mm flying leads

Standards

CECC 41 000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy