Vishay PE60 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE60L0FGW101MA
- RS Stock No.:
- 684-2661
- Mfr. Part No.:
- PE60L0FGW101MA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-2661
- Mfr. Part No.:
- PE60L0FGW101MA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100Ω | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 6W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Wire | |
| Shaft Length | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 34mm | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | 10 mm | |
| Actuator Type | Slotted Shaft | |
| Series | PE60 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 100Ω | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 6W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Wire | ||
Shaft Length 16mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 34mm | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter 10 mm | ||
Actuator Type Slotted Shaft | ||
Series PE60 | ||
Tolerance ± 20% | ||
25mm PE60 Series
High power rating (6 W at 50 °C)
Fully sealed linear cermet track
Low tempco: ±250ppm/°C (100R, 470R), ±500ppm/°C (4R7, 10R)
High mechanical strength
Connection via 150mm flying leads
Standards
CECC 41 000
Related links
- Vishay PE60 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE60 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE60L0FLW101MA
- Vishay PE60 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE60 4.7 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE60 10 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE60 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE60L0FGW471MA
- Vishay PE60 4.7 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE60L0FLW4R7MA
- Vishay PE60 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE60L0FLW471MA
