Nidec Components JC 2 kΩ Rotary Conductive Plastic Potentiometer 1-Turns Panel Mount, JC22E 2K 1%

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.78

(exc. GST)

$67.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 10 November 2026
  • Plus 2 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$61.78
10 - 49$60.59
50 +$59.08

*price indicative

RS Stock No.:
602-3728
Mfr. Part No.:
JC22E 2K 1%
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Conductive Plastic Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Shaft Diameter

6mm

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

14mm

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

34mm

Height

34mm

Actuator Type

Round Shaft

Series

JC

Mounting Hole Diameter

9 mm

Tolerance ±

20%

COO (Country of Origin):
JP

22mm 0.5W Single Turn JC22E Series


360° continuous rotation

Ideal for use as a sensor potentiometer

Long operating life and high resolution (essentially infinite)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy